Add To Favorites
Product Overview
Digi-Key Part Number FW400WFMT1CT-ND
Quantity Available 2,190
Can ship immediately
Manufacturer

Manufacturer Part Number

FW400WFMT1

Description CRYSTAL 40.0000MHZ 12PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±17ppm
Frequency Tolerance ±7ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 100°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names FW400WFMT1CT

16:27:48 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01200 $10.12
50 0.94600 $47.30
100 0.83600 $83.60
500 0.79200 $396.00
1,000 0.66000 $660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FW400WFMT1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.58000
  • Digi-Reel® ? : FW400WFMT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback