Add To Favorites
Product Overview
Digi-Key Part Number FH4000039CT-ND
Quantity Available 2,555
Can ship immediately
Manufacturer

Manufacturer Part Number

FH4000039

Description CRYSTAL 40MHZ 15PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40MHz ±10ppm Crystal 15pF 25 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 15pF
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FH4000039CT

22:13:12 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81000 $8.10
50 0.75680 $37.84
100 0.66880 $66.88
500 0.63360 $316.80
1,000 0.52800 $528.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FH4000039TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.46400
  • Digi-Reel® ? : FH4000039DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback