Add To Favorites
PE46130A-X RF IC Monolithic Phase and Amplitude Controller (MPAC) 2.3GHz ~ 2.7GHz 32-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.12000 $20.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1154-1-ND
Copy   1046-1154-1-ND
Quantity Available 433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE46130A-X

Copy   PE46130A-X
Description IC RF MPAC 2.3-2.7GHZ 32QFN
Copy   IC RF MPAC 2.3-2.7GHZ 32QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Monolithic Phase and Amplitude Controller (MPAC) 2.3GHz ~ 2.7GHz 32-QFN (6x6)

Copy   RF IC Monolithic Phase and Amplitude Controller (MPAC)  2.3GHz ~ 2.7GHz  32-QFN (6x6)
Documents & Media
Datasheets PE46130 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product PE46130 Monolithic Phase and Amplitude Controller
Online Catalog pSemi
Product Attributes Select All
Categories
Manufacturer pSemi
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Monolithic Phase and Amplitude Controller (MPAC)
Frequency 2.3GHz ~ 2.7GHz
RF Type -
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK46130-02 - pSemi | 1046-1155-ND DigiKey Electronics
  • EK46130-02
  • pSemi
  • EVALUATION BOARD FOR PE46130
  • Unit Price $428.00000
  • 1046-1155-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1154-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1154-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $14.06004
  • Digi-Reel® ? : 1046-1154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
  • Unit Price: Digi-Reel®

05:05:56 1/22/2019