Add To Favorites
Product Overview
Digi-Key Part Number SBS-200P00CP01-00-ND
Copy   SBS-200P00CP01-00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBS-200P00CP01-00

Copy   SBS-200P00CP01-00
Description SBS 8INCH PASSIVE TRANSDUCER COA
Copy   SBS 8INCH PASSIVE TRANSDUCER COA
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Passive Radiator Speaker Top Round

Copy    Passive Radiator Speaker   Top Round
Documents & Media
Datasheets SBS-200P00CP01-00 Spec
Product Attributes Select All
Categories
Manufacturer Peerless by Tymphany
Series SBS
Packaging ? Bulk ?
Part Status Active
Technology -
Type Passive Radiator
Frequency - Self Resonant -
Efficiency - dBA -
Efficiency - Testing 1W/1M
Efficiency - Type Half Space Sensitivity
Port Location Top
Shape Round
Material - Cone Paper, Coated
Material - Magnet -
Ingress Protection -
Ratings -
Termination None
Size / Dimension 8.858" Dia (225.00mm)
Height - Seated (Max) 3.142" (79.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names ASWA00195-0005
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.62000 $22,620.00

Submit a request for quotation on quantities greater than those displayed.

09:06:15 9/24/2018