Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.60000 $11,300.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBS-200F35CP01-04-ND
Copy   SBS-200F35CP01-04-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBS-200F35CP01-04

Copy   SBS-200F35CP01-04
Description SPEAKR 4OHM 200W TOP PORT 84.7DB
Copy   SPEAKR 4OHM 200W TOP PORT 84.7DB
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.27 Ohms Subwoofer Speaker 200W 40Hz ~ 500Hz Top Round 84.7dB

Copy   6.27 Ohms Subwoofer Speaker 200W 40Hz ~ 500Hz Top Round 84.7dB
Documents & Media
Datasheets SBS-200F35CP01-04
Product Attributes Select All
Categories
Manufacturer Peerless by Tymphany
Series SBS
Packaging ? Bulk ?
Part Status Active
Technology Magnetic
Type Subwoofer
Frequency Range 40Hz ~ 500Hz
Frequency - Self Resonant 40.50Hz
Impedance 6.27 Ohms
Efficiency - dBA 84.70
Efficiency - Testing 1W/1M
Efficiency - Type Half Space Sensitivity
Power - Rated 200W
Port Location Top
Shape Round
Material - Cone Paper, Coated
Material - Magnet Ferrite
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 8.858" Dia (225.00mm)
Height - Seated (Max) 4.795" (121.79mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XLS-P830452 - Peerless by Tymphany | XLS-P830452-ND DigiKey Electronics
  • XLS-P830452
  • Peerless by Tymphany
  • SPEAKR 4OHM 150W TOP PORT 85.9DB
  • Unit Price $146.04000
  • XLS-P830452-ND
  • SDS-P830657 - Peerless by Tymphany | SDS-P830657-ND DigiKey Electronics
  • SDS-P830657
  • Peerless by Tymphany
  • SPEAKER 8OHM 60W TOP PORT 88.5DB
  • Unit Price $19.22000
  • SDS-P830657-ND
  • STW-350F188PR01-04 - Peerless by Tymphany | STW-350F188PR01-04-ND DigiKey Electronics
  • STW-350F188PR01-04
  • Peerless by Tymphany
  • SPEAKER 4 OHM 2200W TOP 81.4DB
  • Unit Price $470.02000
  • STW-350F188PR01-04-ND
  • SDF-250F75PR01-06 - Peerless by Tymphany | SDF-250F75PR01-06-ND DigiKey Electronics
  • SDF-250F75PR01-06
  • Peerless by Tymphany
  • SPEAKER 6 OHM 300W TOP 86.6DB
  • Unit Price $169.92000
  • SDF-250F75PR01-06-ND
Additional Resources
Standard Package ? 4
Other Names T04-1A0087601

20:35:53 1/21/2019