Add To Favorites
Photo Not Available
PSR1636-36 36 Conductor 0.050" (1.27mm) Flat Flex Cable
Product Overview
Digi-Key Part Number PS-1636-36-ND
Copy   PS-1636-36-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSR1636-36

Copy   PSR1636-36
Description CABLE FLAT FLEX 36COND 0.050"
Copy   CABLE FLAT FLEX 36COND 0.050"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

36 Conductor 0.050" (1.27mm) Flat Flex Cable

Copy   36 Conductor 0.050" (1.27mm) Flat Flex Cable
Documents & Media
Datasheets PS-1636 Drawing
HTML Datasheet PS-1636 Drawing
Product Attributes Select All
Categories
Manufacturer Parlex USA LLC
Series PSR1636
Part Status Active
Number of Conductors 36
Pitch 0.050" (1.27mm)
Cable Length 500' (152.4m)
Cable Width 1.85" (46.99mm)
Jacket (Insulation) Material Polyester
Jacket (Insulation) Thickness 0.0020" (0.051mm)
Conductor Material Copper, Bare
Conductor Plating -
Ratings UL Style 2643
Features Conductor 1 Tinned
Current Rating 2.5A
Voltage Rating 300V
Operating Temperature 105°C
Wire Gauge 30 AWG (Equivalent)
Conductor Thickness 0.003" (0.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Other Names 1431-BYY0561LN
PS-1636-36
PSR163636
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 2.50950 $3,764.25

Submit a request for quotation on quantities greater than those displayed.

13:16:01 9/24/2018