Add To Favorites
050R7-102B 7 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
10 3.91900 $39.19
25 3.39640 $84.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFF-07U-04-ND
Copy   HFF-07U-04-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

050R7-102B

Copy   050R7-102B
Description CABLE FFC 7POS 0.50MM 4"
Copy   CABLE FFC 7POS 0.50MM 4"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)

Copy   7 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Product Attributes Select All
Categories
Manufacturer Parlex USA LLC
Series -
Part Status Active
Cable Type FFC, FPC
Number of Conductors 7
Pitch 0.020" (0.50mm)
Length 4.000" (101.60mm)
Length - Exposed Ends 0.140" (3.56mm)
Termination Style Top on Both Sides, Backers on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 0.5MM-07-4-B
050-07-102B
HFF-07U-04
Alternate Length
  • Digi-Key Part Number: HFF-07U-06-ND
  • Description: CABLE FFC 7POS 0.50MM 5.98"
  • Quantity Available: 0
  • Digi-Key Part Number: HFF-07U-05-ND
  • Description: CABLE FFC 7POS 0.50MM 5"
  • Quantity Available: 169 - Immediate
  • Digi-Key Part Number: HFF-07U-03-ND
  • Description: CABLE FFC 7POS 0.50MM 3"
  • Quantity Available: 441 - Immediate
  • Digi-Key Part Number: HFF-07U-02-ND
  • Description: CABLE FFC 7POS 0.50MM 2"
  • Quantity Available: 435 - Immediate

23:25:36 1/22/2019