Add To Favorites
VCC25-A-C Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.57200 $5.72
25 0.55840 $13.96
50 0.54480 $27.24
100 0.51760 $51.76
500 0.50394 $251.97
1,000 0.46308 $463.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-15927-ND
Copy   298-15927-ND
Quantity Available 1,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCC25-A-C

Copy   VCC25-A-C
Description CBL CLIP U-TYPE NATURAL ADHESIVE
Copy   CBL CLIP U-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)

Copy   Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)
Documents & Media
Datasheets Adhesive Backed Mounts and Devices Brochure
Environmental Information Panduit RoHS3 Statement
Online Catalog VCC Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, U-Type
Type Attributes -
Opening Size 0.250" (6.35mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.000" (25.40mm)
Width 0.500" (12.70mm)
Height 0.440" (11.18mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive Rubber Based
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 298-15927
VCC25-A-C-ND

19:46:31 8/23/2019