Photo Not Available
SRM23MK2 Metal, Aluminum Shelf, Keyboard, Sliding 28.154" L x 18.478" W x 3.432" H (715.11mm x 469.33mm x 87.17mm) Black
Product Overview
Digi-Key Part Number SRM23MK2-ND
Copy   SRM23MK2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRM23MK2

Copy   SRM23MK2
Description KEYBOARD SHELF SLIDE RACK MOUNT
Copy   KEYBOARD SHELF SLIDE RACK MOUNT
Detailed Description

Metal, Aluminum Shelf, Keyboard, Sliding 28.154" L x 18.478" W x 3.432" H (715.11mm x 469.33mm x 87.17mm) Black

Copy   Metal, Aluminum Shelf, Keyboard, Sliding 28.154" L x 18.478" W x 3.432" H (715.11mm x 469.33mm x 87.17mm) Black
Documents & Media
Datasheets SRM23MK2 Drawing
PCN Obsolescence/ EOL Mult Device EOL 16/May/2016
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series SmartRack™
Part Status Obsolete
Type Shelf, Keyboard, Sliding
Size / Dimension 28.154" L x 18.478" W x 3.432" H (715.11mm x 469.33mm x 87.17mm)
Features Mouse Pad
Color Black
Material Metal, Aluminum
For Use With/Related Products 23" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 15 lbs (6.8kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

08:53:43 9/25/2018