Add To Favorites
SG250S-C0 Standard, Locking Black 2.60" (66.04mm) 0.225" (5.70mm) 70 lbs (31.75 kg) 0.867' (264.16mm, 10.40")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.46150 $46.15
1,000 0.44806 $448.06
5,000 0.43465 $2,173.23
10,000 0.42123 $4,212.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20379-ND
Copy   298-20379-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG250S-C0

Copy   SG250S-C0
Description SUPER-GRIP CABLE TIE
Copy   SUPER-GRIP CABLE TIE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Standard, Locking Black 2.60" (66.04mm) 0.225" (5.70mm) 70 lbs (31.75 kg) 0.867' (264.16mm, 10.40")

Copy   Standard, Locking Black 2.60" (66.04mm) 0.225" (5.70mm) 70 lbs (31.75 kg) 0.867' (264.16mm, 10.40")
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Super-Grip®
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 10.50"
Bundle Diameter 2.60" (66.04mm)
Width 0.225" (5.70mm)
Length - Actual 0.867' (264.16mm, 10.40")
Mounting Type Free Hanging (In-Line)
Tensile Strength 70 lbs (31.75 kg)
Features Weather Resistant
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • GTS-E - Panduit Corp | 298-10589-ND DigiKey Electronics
  • GTS-E
  • Panduit Corp
  • CABLE TIE HAND TOOL
  • Unit Price $194.06000
  • 298-10589-ND
  • GTH-E - Panduit Corp | 298-10711-ND DigiKey Electronics
  • GTH-E
  • Panduit Corp
  • TOOL CABLE TIE GUN
  • Unit Price $299.95000
  • 298-10711-ND
Additional Resources
Standard Package ? 100
Other Names 298-20379
SG250S-C0-ND

00:40:40 8/25/2019