Add To Favorites
SCT1/0-1/0 Terminal T-Splice, Tap Connector Crimp 1/0 AWG
Product Overview
Digi-Key Part Number 298-11908-ND
Copy   298-11908-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCT1/0-1/0

Copy   SCT1/0-1/0
Description CONN T-SPLICE TAP 1/0 AWG CRIMP
Copy   CONN T-SPLICE TAP 1/0 AWG CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal T-Splice, Tap Connector Crimp 1/0 AWG

Copy   Terminal T-Splice, Tap Connector Crimp 1/0 AWG
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type T-Splice, Tap
Number of Wire Entries 3
Termination Crimp
Wire Gauge 1/0 AWG
Insulation Non-Insulated
Features -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-980CH - Panduit Corp | CT-980CH-ND DigiKey Electronics
  • CT-980CH
  • Panduit Corp
  • TOOL CRIMP HEAD
  • Unit Price $2,818.55000
  • CT-980CH-ND
Additional Resources
Standard Package ? 1
Other Names 07498391226
298-11908
SCT1/0-1/0-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.46000 $81.46
10 79.13500 $791.35
25 76.80760 $1,920.19
50 74.48000 $3,724.00
100 72.15250 $7,215.25

Submit a request for quotation on quantities greater than those displayed.

07:04:37 9/24/2018