Add To Favorites
Product Overview
Digi-Key Part Number 298-13090-ND
Quantity Available 4,900
Can ship immediately
Manufacturer

Manufacturer Part Number

S15-40-C0

Description STRONGHOLD CABLE TIE, 14.57"L (3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Standard, Locking Black 4.02" (102.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg)

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StrongHold™
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 14.50"
Bundle Diameter 4.02" (102.00mm)
Width 0.140" (3.56mm)
Length - Actual 1.214' (370.00mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.14 kg)
Features UV Resistant
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 298-13090
61305625798
S15-40-C0-ND

05:45:14 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.11340 $11.34
1,000 0.11025 $110.25
5,000 0.10710 $535.50
10,000 0.10395 $1,039.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback