Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number S100X225V9TY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S100X225V9TY

Description THERMTRANS LABEL VINYL 1.00
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Gold Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 5000 per Roll
Part Status Active
Label Type Self Laminating
Label Size 1.00" x 2.25" (25.4mm x 57.2mm)
Color Gold
Material Vinyl
For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer
Operating Temperature -40°C ~ 93°C
 
Additional Resources
Standard Package ? 5,000
Other Names 07498368073

23:06:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10239 $511.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback