Add To Favorites
Photo Not Available
S100X225V0TY Black Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12262 $613.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S100X225V0TY-ND
Copy   S100X225V0TY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S100X225V0TY

Copy   S100X225V0TY
Description THERMTRANS LABEL VINYL 1.00
Copy   THERMTRANS LABEL VINYL 1.00
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Black Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)

Copy   Black Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 5000 per Roll
Part Status Active
Label Type Self Laminating
Label Size 1.00" x 2.25" (25.4mm x 57.2mm)
Color Black
Material Vinyl
For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer
Operating Temperature -40°C ~ 93°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5,000
Other Names 07498368072

02:12:27 12/14/2018