Add To Favorites
Photo Not Available
S100X160FAL White Self Laminating Label 1.00" x 1.60" (25.40mm x 40.64mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.12400 $310.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S100X160FAL-ND
Copy   S100X160FAL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S100X160FAL

Copy   S100X160FAL
Description LASER LABEL OLEFIN 1.00
Copy   LASER LABEL OLEFIN 1.00
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Self Laminating Label 1.00" x 1.60" (25.40mm x 40.64mm)

Copy   White Self Laminating Label 1.00" x 1.60" (25.40mm x 40.64mm)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 2500 per Pkg
Part Status Active
Label Type Self Laminating
Label Size 1.00" x 1.60" (25.40mm x 40.64mm)
Color White
Material Polyolefin
For Use With/Related Products Laser Printer
Operating Temperature -40°C ~ 80°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500
Other Names 07498361659

00:08:15 1/20/2019