Add To Favorites
Photo Not Available
S100X150YEJ Gray Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14879 $371.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S100X150YEJ-ND
Copy   S100X150YEJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S100X150YEJ

Copy   S100X150YEJ
Description LASER/INKJET SELF-LAM 42/SHEET
Copy   LASER/INKJET SELF-LAM 42/SHEET
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Gray Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)

Copy   Gray Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 42 per Sheet; 60 Sheets per Pkg
Part Status Active
Label Type Self Laminating
Label Size 1.00" x 1.50" (25.4mm x 38.1mm)
Color Gray
Material Polyester
For Use With/Related Products Laser and Ink Jet Printers
Operating Temperature -54°C ~ 107°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500
Other Names 07498308838

05:30:47 10/21/2018