Add To Favorites
Photo Not Available
S100X150FAL White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.12400 $310.01
5,000 0.12098 $604.90
12,500 0.11493 $1,436.64
25,000 0.10888 $2,722.05
62,500 0.09981 $6,238.03
125,000 0.09376 $11,719.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-18690-ND
Copy   298-18690-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S100X150FAL

Copy   S100X150FAL
Description LASER LABEL OLEFIN 1" 48/SHEET
Copy   LASER LABEL OLEFIN 1" 48/SHEET
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)

Copy   White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Documents & Media
Datasheets S100X150FAL Drawing
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 48 per Sheet; 53 Sheets per Pkg
Part Status Active
Label Type Self Laminating
Label Size 1.00" x 1.50" (25.4mm x 38.1mm)
Color White
Material Polyolefin
For Use With/Related Products Laser Printer
Operating Temperature -40°C ~ 80°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500
Other Names 07498361657
298-18690
S100X150FAL-ND

00:16:14 1/21/2019