Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number S100X150FAI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S100X150FAI

Description INK JET LABEL OLEFIN 1.0
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 48 per Sheet; 53 Sheets per Pkg
Part Status Active
Label Type Self Laminating
Label Size 1.00" x 1.50" (25.4mm x 38.1mm)
Color White
Material Polyolefin
For Use With/Related Products Ink Jet Printer
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500
Other Names 07498361656

03:53:29 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10102 $252.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback