Add To Favorites
Photo Not Available
RGEJ1024PHY Rack Grounding Kit 24.000" (609.60mm) Length
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.22000 $52.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RGEJ1024PHY-ND
Copy   RGEJ1024PHY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RGEJ1024PHY

Copy   RGEJ1024PHY
Description JUMPER KITS EQUIP GROUNDING #10
Copy   JUMPER KITS EQUIP GROUNDING #10
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Rack Grounding Kit 24.000" (609.60mm) Length

Copy   Rack Grounding Kit 24.000" (609.60mm) Length
Documents & Media
Datasheets RGEJ1024PHY Drawing
Equipment Jumper Kits
Product Training Modules TIA Standards and MICE Quick Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StructuredGround™
Part Status Active
Accessory Type Grounding Kit
Features 24.000" (609.60mm) Length
For Use With/Related Products Cabinet Racks
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498360857

08:31:17 1/18/2019