Add To Favorites
Product Overview
Digi-Key Part Number 298-10937-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PVT-1127-Q

Description TAG 5.75"X2.87" RED/BLACK/WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Safety Tags Catalog
Online Catalog Safety Tags
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Tag
Label Type -
Label Size 5.75" L x 2.87" W (146.0mm x 73.0mm)
Material Plastic
Color Red and Black Legend, White Background
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names 298-10937
61305610209

19:08:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.42000 $50.42
10 49.10100 $491.01
25 48.22400 $1,205.60
50 46.90880 $2,345.44
100 46.03200 $4,603.20
500 45.15526 $22,577.63
1,000 44.27850 $44,278.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback