Add To Favorites
PVT-1075-Q
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.25000 $47.25
10 45.93800 $459.38
25 44.62520 $1,115.63
50 43.31260 $2,165.63
100 42.00000 $4,200.00
500 40.68750 $20,343.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-10936-ND
Copy   298-10936-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVT-1075-Q

Copy   PVT-1075-Q
Description TAG 13.75"X 5.25" WHITE
Copy   TAG 13.75"X 5.25" WHITE
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Safety Tags Catalog
Online Catalog Safety Tags
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Color White
For Use With/Related Products -
Material Plastic
Label Type -
Label Size 13.75" L x 5.25" W (349.25mm x 133.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-10936
61305610094

00:28:04 12/12/2018