Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PV8-56RX-QY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PV8-56RX-QY

Description CONN RING FLAT 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 5/16 Stud Flat Sided 8 AWG Crimp

Documents & Media
Datasheets PV-RX Ring Terminal Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 5/16 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.590" (14.99mm)
Length - Overall 1.620" (41.15mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Insulated
Features Brazed Seam
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.360" (9.14mm)
Material - Insulation Vinyl
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CD-720PV8-2 - Panduit Corp | 298-10713-ND DigiKey Electronics
  • CD-720PV8-2
  • Panduit Corp
  • CRIMP DIE FOR CT-720
  • Unit Price $101.74000
  • 298-10713-ND
  • CD-2600-PV8 - Panduit Corp | CD-2600-PV8-ND DigiKey Electronics
  • CD-2600-PV8
  • Panduit Corp
  • CRIMP DIE FOR CT-2600
  • Unit Price $199.73000
  • CD-2600-PV8-ND
Additional Resources
Standard Package ? 25
Other Names 07498369512

11:06:20 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.61000 $65.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback