Add To Favorites
PV22-4R-CY Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.71700 $7.17
25 0.70000 $17.50
50 0.68280 $34.14
100 0.64870 $64.87
500 0.63160 $315.80
1,000 0.58038 $580.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-15700-ND
Copy   298-15700-ND
Quantity Available 1,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV22-4R-CY

Copy   PV22-4R-CY
Description CONN RING CIRC 22-26AWG #4 CRIMP
Copy   CONN RING CIRC 22-26AWG #4 CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp

Copy   Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp
Documents & Media
Datasheets PV-R Series
Environmental Information Panduit RoHS3 Statement
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 4 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.210" (5.33mm)
Length - Overall 0.680" (17.27mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Insulated
Features Butted Seam
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.110" (2.79mm)
Material - Insulation Vinyl
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1525 - Panduit Corp | 298-1381-ND DigiKey Electronics
  • CT-1525
  • Panduit Corp
  • TOOL HAND CRIMPER 10-26AWG SIDE
  • Unit Price $350.99000
  • 298-1381-ND
You May Also Be Interested In
  • PV22-4R-MY - Panduit Corp | 298-10086-ND DigiKey Electronics
  • PV22-4R-MY
  • Panduit Corp
  • CONN RING CIRC 22-26AWG #4 CRIMP
  • Unit Price $0.34000
  • 298-10086-ND
  • 323914 - TE Connectivity AMP Connectors | A0880-ND DigiKey Electronics
  • 323914
  • TE Connectivity AMP Connectors
  • CONN RING CIRC 22-26AWG #4 CRIMP
  • Unit Price $0.44000
  • A0880-ND
  • PV18-10RB-3K - Panduit Corp | 298-11445-1-ND DigiKey Electronics
  • PV18-10RB-3K
  • Panduit Corp
  • CONN RING CIRC 18-22AWG #10
  • Unit Price $0.37000
  • 298-11445-1-ND
Additional Resources
Standard Package ? 100
Other Names 07498308278
298-15700
PV22-4R-CY-ND

21:22:37 8/22/2019