Add To Favorites
Product Overview
Digi-Key Part Number 298-11451-1-ND
Quantity Available 9,488
Can ship immediately
Manufacturer

Manufacturer Part Number

PV18-6RB-3K

Description CONN RING CIRC 18-22AWG #6 CRIMP
Detailed Description

Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp

Documents & Media
Datasheets PV18-RB/PMV1-RB Drawing
PV-RB Ring Terminals
Featured Product Pan-Term Ring Terminals
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.780" (19.81mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.150" (3.81mm)
Material - Insulation Vinyl
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 825F75RE - Ohmite | 825F75RE-ND DigiKey Electronics
  • 825F75RE
  • Ohmite
  • RES CHAS MNT 75 OHM 1% 25W
  • Unit Price $8.28000
  • 825F75RE-ND
  • 825F3R0E - Ohmite | 825F3R0E-ND DigiKey Electronics
  • 825F3R0E
  • Ohmite
  • RES CHAS MNT 3 OHM 1% 25W
  • Unit Price $8.28000
  • 825F3R0E-ND
  • PV18-6R-MY - Panduit Corp | 298-10647-ND DigiKey Electronics
  • PV18-6R-MY
  • Panduit Corp
  • CONN RING CIRC 18-22AWG #6 CRIMP
  • Unit Price $0.28000
  • 298-10647-ND
  • 805F75RE - Ohmite | 805F75RE-ND DigiKey Electronics
  • 805F75RE
  • Ohmite
  • RES CHAS MNT 75 OHM 1% 5W
  • Unit Price $6.72000
  • 805F75RE-ND
  • 0190700012 - Molex, LLC | WM14213CT-ND DigiKey Electronics
  • 0190700012
  • Molex, LLC
  • CONN RING CIRC 18-22AWG #6 CRIMP
  • Unit Price $0.38000
  • WM14213CT-ND
Additional Resources
Standard Package ? 1
Other Names 298-11451-1

03:18:43 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.26600 $2.66
25 0.26160 $6.54
50 0.25440 $12.72
100 0.24970 $24.97
500 0.24490 $122.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11451-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.24976
Send Feedback