Add To Favorites
Photo Not Available
PV14-6LF-E Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 0.96500 $19.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PV14-6LF-E-ND
Copy   PV14-6LF-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV14-6LF-E

Copy   PV14-6LF-E
Description CONN SPADE TERM 14-16AWG #6 BLU
Copy   CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy   Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.900" (22.86mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Brazed Seam, Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.170" (4.32mm)
Material - Insulation Vinyl
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.140" (3.56mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1550 - Panduit Corp | 298-1380-ND DigiKey Electronics
  • CT-1550
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-1380-ND
  • CT-1551 - Panduit Corp | 298-10671-ND DigiKey Electronics
  • CT-1551
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-10671-ND
  • CT-550CH - Panduit Corp | 298-10732-ND DigiKey Electronics
  • CT-550CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $603.75000
  • 298-10732-ND
  • Photo Not Available
  • CT-500CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $540.13000
  • CT-500CH-ND
Additional Resources
Standard Package ? 20
Other Names 07498336378

20:02:08 12/13/2018