Add To Favorites
Photo Not Available
PV12-38HDRB-2K Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.66800 $6.68
25 0.65240 $16.31
50 0.63660 $31.83
100 0.60480 $60.48
500 0.58888 $294.44
1,000 0.54113 $541.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20491-1-ND
Copy   298-20491-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV12-38HDRB-2K

Copy   PV12-38HDRB-2K
Description CONN RING CIRC 12-16AWG #3/8
Copy   CONN RING CIRC 12-16AWG #3/8
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp

Copy   Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp
Documents & Media
Datasheets PN-HDR/PV-HDRB Ring Terminal
Featured Product Pan-Term Ring Terminals
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.050" (1.27mm)
Width - Outer Edges 0.580" (14.73mm)
Length - Overall 1.300" (33.02mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Insulated
Features Butted Seam, Heavy Duty
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.225" (5.72mm)
Material - Insulation Vinyl
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-20491-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-20491-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.49193

08:46:16 8/17/2019