USD
Favorite

PV10-P55-DY Wire Pin Terminal Connector 10-12 AWG - Crimp
Price & Procurement
1,829 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.69200 $6.92
25 0.67560 $16.89
50 0.65900 $32.95
100 0.62610 $62.61
500 0.60960 $304.80
1,000 0.56017 $560.17

Submit a request for quotation on quantities greater than those displayed.

PV10-P55-DY

Datasheet
Digi-Key Part Number 298-15627-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PV10-P55-DY
Copy  
Description CONN WIRE PIN TERM 10-12AWG
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire Pin Terminal Connector 10-12 AWG - Crimp

Copy  
Documents & Media
Datasheets PV10-P55, PV(14,18)-P47 Drawing
PV-P, P-P Series
Environmental Information Panduit RoHS3 Statement
Online Catalog Pan-Term® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Active
Pin Diameter Circular - 0.100" (2.54mm) Dia
Length - Pin 0.550" (13.97mm)
Length - Overall 1.100" (27.94mm)
Wire Gauge 10-12 AWG
Insulation Diameter 0.250" (6.35mm)
Insulation Insulated
Termination Crimp
Features Brazed Seam
Color Yellow
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Vinyl
Length - Termination -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling

CT-550CH

TOOL CRIMP HEAD FOR CT-600-A

Panduit Corp

$603.75000 Details
You May Also Be Interested In

PV10-P55-LY

CONN WIRE PIN TERM 10-12AWG

Panduit Corp

$1.80000 Details
Additional Resources
Standard Package 500
Other Names 07498321815
298-15627
PV10-P55-DY-ND