Add To Favorites
Photo Not Available
PV10-8LFX-D Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.49500 $4.95
25 0.48360 $12.09
50 0.47240 $23.62
100 0.46110 $46.11
500 0.44986 $224.93
1,000 0.41612 $416.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20268-ND
Copy   298-20268-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PV10-8LFX-D

Copy   PV10-8LFX-D
Description CONN SPADE TERM 10-12AWG #8 YEL
Copy   CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG

Copy   Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Documents & Media
Datasheets PV10-xLFX Drawing
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 1.120" (28.45mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.250" (6.35mm)
Material - Insulation Vinyl
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1550 - Panduit Corp | 298-1380-ND DigiKey Electronics
  • CT-1550
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-1380-ND
  • CT-1551 - Panduit Corp | 298-10671-ND DigiKey Electronics
  • CT-1551
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-10671-ND
  • CT-550CH - Panduit Corp | 298-10732-ND DigiKey Electronics
  • CT-550CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $603.75000
  • 298-10732-ND
Additional Resources
Standard Package ? 500
Other Names 298-20268
PV10-8LFX-D-ND

17:43:42 8/17/2019