Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PV10-14LF-L-ND
Quantity Available 0

Manufacturer Part Number


Description CONN SPADE TERM 10-12AWG #1/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG

Documents & Media
Datasheets PV10-xLF Drawing
Product Attributes Select All
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 1/4 Stud
Width - Outer Edges 0.460" (11.68mm)
Length - Overall 1.190" (30.23mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.225" (5.72mm)
Material - Insulation Vinyl
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.250" (6.35mm)
Additional Resources
Standard Package ? 50

15:21:21 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
50 1.12760 $56.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback