Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PV10-10LF-E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PV10-10LF-E

Description CONN SPADE TERM 10-12AWG #10 YEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG

Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Reel
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.340" (8.64mm)
Length - Overall 1.040" (26.42mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.225" (5.72mm)
Material - Insulation Vinyl
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.160" (4.06mm)
 
Tooling
Additional Resources
Standard Package ? 20
Other Names 07498336424

04:59:43 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.13550 $22.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback