Add To Favorites
PUR6ASD04BU-CG 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 26 AWG 1000.0' (304.8m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 369.52000 $369.52
10 358.32000 $3,583.20
25 347.12240 $8,678.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-12839-ND
Copy   298-12839-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PUR6ASD04BU-CG

Copy   PUR6ASD04BU-CG
Description THE COPPER CABLE IS CATEGORY 6A
Copy   THE COPPER CABLE IS CATEGORY 6A
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 26 AWG 1000.0' (304.8m)

Copy   8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 26 AWG  1000.0' (304.8m)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series TX6A-SD™ 10Gig™
Part Status Active
Cable Type Multi-Pair, Cat6a
Number of Conductors 8 (4 Pair Twisted)
Wire Gauge 26 AWG
Conductor Strand -
Conductor Material Copper
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Riser
Jacket (Insulation) Diameter 0.240" (6.10mm)
Shield Type -
Length 1000.0' (304.8m)
Jacket Color Blue
Ratings -
Features Flame Retardant
Operating Temperature -20°C ~ 75°C
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 0449150001 - Molex | WM3278-ND DigiKey Electronics
  • 0449150001
  • Molex
  • CONN MOD PLUG 8P8C UNSHIELDED
  • Unit Price $1.48000
  • WM3278-ND
  • PFR6X04BU-CG - Panduit Corp | 298-12802-ND DigiKey Electronics
  • PFR6X04BU-CG
  • Panduit Corp
  • SHIELDED COPPER CABLE, CATEGORY
  • Unit Price $478.50000
  • 298-12802-ND
  • PFO6X04BL-CEG - Panduit Corp | 298-18032-ND DigiKey Electronics
  • PFO6X04BL-CEG
  • Panduit Corp
  • COPPER CABLE, CATEGORY 6A, 4-PAI
  • Unit Price $1,031.25000
  • 298-18032-ND
Additional Resources
Standard Package ? 1
Other Names 298-12839
Alternate Length
  • Digi-Key Part Number: 298-12839-500-ND
  • Description: THE COPPER CABLE IS CATEGORY 6A
  • Quantity Available: 2 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: 298-12839-250-ND
  • Description: THE COPPER CABLE IS CATEGORY 6A
  • Quantity Available: 2 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: 298-12839-100-ND
  • Description: THE COPPER CABLE IS CATEGORY 6A
  • Quantity Available: 3 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: 298-12839-50-ND
  • Description: THE COPPER CABLE IS CATEGORY 6A
  • Quantity Available: 2 - Immediate
    Value Added Item ?

09:19:53 7/22/2019