Add To Favorites
PUP6AS04BU-G 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 985.92000 $985.92
10 956.04800 $9,560.48
25 926.17160 $23,154.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-14178-ND
Copy   298-14178-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PUP6AS04BU-G

Copy   PUP6AS04BU-G
Description COPPER CABLE
Copy   COPPER CABLE
Detailed Description

8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m)

Copy   8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m)
Documents & Media
Datasheets 6A UTP Copper Cable Series
6A UTP Flyer
Online Catalog TX6A™ 10Gig™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series TX6A™ 10Gig™
Part Status Active
Cable Type Multi-Pair, Cat6a
Number of Conductors 8 (4 Pair Twisted)
Wire Gauge 23 AWG
Conductor Strand Solid
Conductor Material Copper
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Plenum
Jacket (Insulation) Diameter 0.250" (6.35mm)
Shield Type Foil
Length 1000.0' (304.8m)
Jacket Color Blue
Ratings UL Style CMP
Features Flame Retardant
Operating Temperature -20°C ~ 90°C
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-14178
61305636307

03:48:53 7/16/2019