Add To Favorites
Product Overview
Digi-Key Part Number 298-10957-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

PSTB002

Description SIGN 20"X14" WHITE/GREEN/BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Motivation Scoreboards Catalog
Online Catalog Safety Sign and Labels
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Sign
Label Type -
Label Size 20.00" L x 14.00" W (508.0mm x 355.6mm)
Material Plastic
Color White, Green, Black
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names 298-10957
61305606071

04:57:28 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.61000 $46.61
10 45.39400 $453.94
25 44.58280 $1,114.57
50 43.36720 $2,168.36
100 42.55650 $4,255.65
500 41.74588 $20,872.94
1,000 40.93523 $40,935.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback