Add To Favorites
Photo Not Available
PRWP2H-TL Standard, Releasable Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.742' (226.16mm, 8.90")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.17044 $292.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PRWP2H-TL-ND
Copy   PRWP2H-TL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRWP2H-TL

Copy   PRWP2H-TL
Description TIE PAN TY PSHMNT 8.9"
Copy   TIE PAN TY PSHMNT 8.9"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Standard, Releasable Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.742' (226.16mm, 8.90")

Copy   Standard, Releasable Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.742' (226.16mm, 8.90")
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-TY® PRWP
Packaging ? 250 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Releasable
Length - Approximate 9.00"
Bundle Diameter 2.00" (50.80mm)
Width 0.300" (7.62mm)
Length - Actual 0.742' (226.16mm, 8.90")
Mounting Type Push Mount, Winged Arrowhead
Tensile Strength 120 lbs (54.43 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

08:20:40 12/13/2018