Add To Favorites
Photo Not Available
PRL150YB-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PRL150YB-5-ND
Copy   PRL150YB-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRL150YB-5

Copy   PRL150YB-5
Description LABEL ID RATINGS 1.88"X1.38"
Copy   LABEL ID RATINGS 1.88"X1.38"
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PRLxx0BY-x Drawing
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow Legend, Black Background
For Use With/Related Products -
Material Vinyl
Label Type -
Label Size 1.88" L x 1.38" W (47.8mm x 35.1mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498394583

17:33:20 11/17/2018