Add To Favorites
PNF18-8LF-3K Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.55900 $5.59
25 0.54560 $13.64
50 0.53220 $26.61
100 0.50560 $50.56
500 0.49224 $246.12
1,000 0.45234 $452.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20486-1-ND
Copy   298-20486-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNF18-8LF-3K

Copy   PNF18-8LF-3K
Description CONN SPADE TERM 18-22AWG #8 RED
Copy   CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG

Copy   Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Documents & Media
Datasheets PNF18x-3K Drawing
Environmental Information Panduit RoHS3 Statement
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.290" (7.37mm)
Length - Overall 0.890" (22.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.090" ~ 0.145" (2.29mm ~ 3.68mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-20486-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-20486-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.44750

22:41:04 8/19/2019