Add To Favorites
Product Overview
Digi-Key Part Number 298-15534-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PNF14-38R-L

Description CONN RING CIRC 14-16AWG #3/8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp

Documents & Media
Datasheets PNF14-xR(N) Drawing
Featured Product Pan-Term Ring Terminals
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.032" (0.81mm)
Width - Outer Edges 0.530" (13.46mm)
Length - Overall 1.140" (28.96mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 50
Other Names 298-15534
PNF14-38R-L-ND

19:27:50 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.23700 $12.37
25 1.21480 $30.37
50 1.18180 $59.09
100 1.15960 $115.96
500 1.13754 $568.77
1,000 1.11544 $1,115.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback