Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PNF14-14F-C-ND
Quantity Available 0

Manufacturer Part Number


Description CONN SPADE TERM 14-16AWG #1/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG

Documents & Media
Datasheets PNF14-xF Drawing
Product Attributes Select All
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 1/4 Stud
Width - Outer Edges 0.440" (11.18mm)
Length - Overall 1.050" (26.67mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Brazed Seam, Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.162" (4.11mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.270" (6.86mm)
Additional Resources
Standard Package ? 100

23:41:17 3/16/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 1.12610 $112.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback