Add To Favorites
PN18-10R-E Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.23300 $24.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PN18-10R-E-ND
Copy   PN18-10R-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN18-10R-E

Copy   PN18-10R-E
Description CONN RING CIRC 18-22AWG #10
Copy   CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp

Copy   Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Documents & Media
Datasheets PN18-xR Drawing
Featured Product Pan-Term Ring Terminals
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.032" (0.81mm)
Width - Outer Edges 0.310" (7.87mm)
Length - Overall 0.880" (22.35mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1550 - Panduit Corp | 298-1380-ND DigiKey Electronics
  • CT-1550
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-1380-ND
  • CT-100A - Panduit Corp | 298-1378-ND DigiKey Electronics
  • CT-100A
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $66.12000
  • 298-1378-ND
  • CT-160 - Panduit Corp | 298-1379-ND DigiKey Electronics
  • CT-160
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $56.02000
  • 298-1379-ND
  • CT-1551 - Panduit Corp | 298-10671-ND DigiKey Electronics
  • CT-1551
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-10671-ND
Additional Resources
Standard Package ? 20
Other Names 07498336499

04:59:44 12/12/2018