Add To Favorites
PN18-10LFN-C Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96460 $96.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PN18-10LFN-C-ND
Copy   PN18-10LFN-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN18-10LFN-C

Copy   PN18-10LFN-C
Description CONN SPADE TERM 18-22AWG #10 RED
Copy   CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG

Copy   Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Documents & Media
Datasheets PN18-xLF(N, W)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.290" (7.37mm)
Length - Overall 0.910" (23.11mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.145" (3.68mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.190" (4.83mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1550 - Panduit Corp | 298-1380-ND DigiKey Electronics
  • CT-1550
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-1380-ND
  • CT-100A - Panduit Corp | 298-1378-ND DigiKey Electronics
  • CT-100A
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $66.12000
  • 298-1378-ND
  • CT-160 - Panduit Corp | 298-1379-ND DigiKey Electronics
  • CT-160
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $56.02000
  • 298-1379-ND
  • CT-1551 - Panduit Corp | 298-10671-ND DigiKey Electronics
  • CT-1551
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-10671-ND
Additional Resources
Standard Package ? 100

00:00:37 12/19/2018