Add To Favorites
PN14-8R-E Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.23300 $24.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PN14-8R-E-ND
Copy   PN14-8R-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN14-8R-E

Copy   PN14-8R-E
Description CONN RING CIRC 14-16AWG #8 CRIMP
Copy   CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp

Copy   Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Featured Product Pan-Term Ring Terminals
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.310" (7.87mm)
Length - Overall 0.850" (21.59mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-550CH - Panduit Corp | 298-10732-ND DigiKey Electronics
  • CT-550CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $603.75000
  • 298-10732-ND
  • Photo Not Available
  • CT-500CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $540.13000
  • CT-500CH-ND
Additional Resources
Standard Package ? 20
Other Names 07498336559

04:04:06 1/20/2019