Add To Favorites
PN14-10FN-C Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96430 $96.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PN14-10FN-C-ND
Copy   PN14-10FN-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN14-10FN-C

Copy   PN14-10FN-C
Description CONN SPADE TERM 14-16AWG #10 BLU
Copy   CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy   Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Documents & Media
Datasheets PN14-xF(N) Drawing
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 10 Stud
Width - Outer Edges 0.310" (7.87mm)
Length - Overall 0.870" (22.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features -
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.162" (4.11mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1550 - Panduit Corp | 298-1380-ND DigiKey Electronics
  • CT-1550
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-1380-ND
  • CT-100A - Panduit Corp | 298-1378-ND DigiKey Electronics
  • CT-100A
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $66.12000
  • 298-1378-ND
  • CT-1551 - Panduit Corp | 298-10671-ND DigiKey Electronics
  • CT-1551
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-10671-ND
  • CT-400 - Panduit Corp | 298-10722-ND DigiKey Electronics
  • CT-400
  • Panduit Corp
  • TOOL HAND CRIMPER 14-22AWG SIDE
  • Unit Price $1,061.15000
  • 298-10722-ND
Additional Resources
Standard Package ? 100

00:33:41 12/10/2018