Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PN14-10F-E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PN14-10F-E

Description CONN SPADE TERM 14-16AWG #10 BLU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG

Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 10 Stud
Width - Outer Edges 0.340" (8.64mm)
Length - Overall 0.870" (22.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination -
Length - Termination -
Tongue Inside Opening 0.200" (5.08mm)
 
Tooling
  • CT-400 - Panduit Corp | 298-10722-ND DigiKey Electronics
  • CT-400
  • Panduit Corp
  • TOOL HAND CRIMPER 14-22AWG SIDE
  • Unit Price $1,074.01000
  • 298-10722-ND
Additional Resources
Standard Package ? 20
Other Names 07498336551

08:34:03 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.13700 $22.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback