Add To Favorites
Photo Not Available
PMCC38H25-M Cable Clip, C-Type Natural Arrowhead, Winged 0.380" (9.65mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.45000 $4.50
25 0.44000 $11.00
50 0.42960 $21.48
100 0.41930 $41.93
500 0.40912 $204.56
1,000 0.37844 $378.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20173-ND
Copy   298-20173-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMCC38H25-M

Copy   PMCC38H25-M
Description CBL CLIP C-TYPE NATURAL ARROW
Copy   CBL CLIP C-TYPE NATURAL ARROW
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, C-Type Natural Arrowhead, Winged 0.380" (9.65mm)

Copy   Cable Clip, C-Type Natural Arrowhead, Winged 0.380" (9.65mm)
Documents & Media
Datasheets PMCC38H25 Drawing
Mfg CAD Models PMCC38H25-C,Mxx.stp
Online Catalog Push Mount Cord Clip
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, C-Type
Type Attributes -
Opening Size 0.380" (9.65mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.500" (12.70mm)
Width 0.487" (12.37mm)
Height 0.380" (9.65mm)
Panel Hole Size 0.250" (6.35mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.105" (2.67mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 07498358948
298-20173
PMCC38H25-M-ND

02:25:26 8/18/2019