Add To Favorites
Photo Not Available
PLT3S-M1 Standard, Locking Brown 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) 0.958' (292.10mm, 11.50")
Product Overview
Digi-Key Part Number PLT3S-M1-ND
Copy   PLT3S-M1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLT3S-M1

Copy   PLT3S-M1
Description CABLE TIE STD BROWN 11.5"
Copy   CABLE TIE STD BROWN 11.5"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Standard, Locking Brown 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) 0.958' (292.10mm, 11.50")

Copy   Standard, Locking Brown 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) 0.958' (292.10mm, 11.50")
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-TY® PLT
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 11.50"
Bundle Diameter 3.00" (76.20mm)
Width 0.190" (4.83mm)
Length - Actual 0.958' (292.10mm, 11.50")
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.68 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Brown
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • GTS-E - Panduit Corp | 298-10589-ND DigiKey Electronics
  • GTS-E
  • Panduit Corp
  • CABLE TIE HAND TOOL
  • Unit Price $194.06000
  • 298-10589-ND
  • GTH-E - Panduit Corp | 298-10711-ND DigiKey Electronics
  • GTH-E
  • Panduit Corp
  • TOOL CABLE TIE GUN
  • Unit Price $299.95000
  • 298-10711-ND
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26565 $265.65

Submit a request for quotation on quantities greater than those displayed.

18:10:44 9/25/2018