Add To Favorites
PLT3H-TL0 Standard, Locking Black 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.950' (289.56mm, 11.40")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.61424 $153.56
1,250 0.59639 $745.49
6,250 0.57853 $3,615.84
12,500 0.56068 $7,008.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-13923-ND
Copy   298-13923-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLT3H-TL0

Copy   PLT3H-TL0
Description CABLE TIE HEAVY WR BLK 11.4"
Copy   CABLE TIE HEAVY WR BLK 11.4"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Standard, Locking Black 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.950' (289.56mm, 11.40")

Copy   Standard, Locking Black 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.950' (289.56mm, 11.40")
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-TY® PLT
Packaging ? 250 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 11.50"
Bundle Diameter 3.00" (76.20mm)
Width 0.300" (7.62mm)
Length - Actual 0.950' (289.56mm, 11.40")
Mounting Type Free Hanging (In-Line)
Tensile Strength 120 lbs (54.43 kg)
Features Weather Resistant
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • GTH-E - Panduit Corp | 298-10711-ND DigiKey Electronics
  • GTH-E
  • Panduit Corp
  • TOOL CABLE TIE GUN
  • Unit Price $299.95000
  • 298-10711-ND
Additional Resources
Standard Package ? 250
Other Names 298-13923
PLT3H-TL0-ND

15:22:10 8/21/2019