USD
Add To Favorites
Photo Not Available
PLL-8-PO-10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.06520 $652.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLL-8-PO-10-ND
Copy   PLL-8-PO-10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLL-8-PO-10

Copy   PLL-8-PO-10
Description LABEL LSR POLYFN WHT 1.00 X .38"
Copy   LABEL LSR POLYFN WHT 1.00 X .38"
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Identification Products Catalog
Environmental Information Panduit RoHS3 Statement
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 175 per Sheet; 58 sheets per Pkg
Part Status Active
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyolefin (PO)
Label Size 1.00" x 0.38" (25.4mm x 9.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10,000

11:24:07 9/16/2019