USD

Photo Not Available
PLL-7-Y2-10
Price & Procurement
0 In Stock

PLL-7-Y2-10

Datasheet
Digi-Key Part Number PLL-7-Y2-10-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLL-7-Y2-10
Copy  
Description LABEL LSR POLY WHITE 1.00 X .25"
Copy  
Direct Substitute
Part Number Manufacturer Quantity Available Unit Price Tariff Status
C100X025YJJ Panduit Corp 90,000 - Immediate
$0.03167 Not applicable
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging 273 per Sheet; 37 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyester
Label Size 1.00" x 0.25" (25.4mm x 6.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10,000