USD

Photo Not Available
PLL-6-Y2Y-5
Price & Procurement
0 In Stock

PLL-6-Y2Y-5

Datasheet
Digi-Key Part Number PLL-6-Y2Y-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLL-6-Y2Y-5
Copy  
Description LABEL LSR POLY YELLOW .80 X .25"
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging 152 per Sheet; 66 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyester
Label Size 0.80" x 0.50" (20.3mm x 12.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000