USD

Photo Not Available
PLL-25-Y2Y-SH
Price & Procurement
0 In Stock

PLL-25-Y2Y-SH

Datasheet
Digi-Key Part Number PLL-25-Y2Y-SH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLL-25-Y2Y-SH
Copy  
Description LABEL LSR POLYFN YLW 8.5 X 11"
Copy  
Direct Substitute
Part Number Manufacturer Quantity Available Unit Price Tariff Status
C850X1100YLJ Panduit Corp 50 - Immediate
$7.23000 Not applicable
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging 1 per Sheet; 25 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyolefin (PO)
Label Size 8.50" x 11.00" (215.9mm x 279.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25